4,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | € 0.0805 | 
| 100+ | € 0.0699 | 
| 500+ | € 0.069 | 
| 1000+ | € 0.0651 | 
| 2000+ | € 0.0412 | 
Product Information
Product Overview
C0603C823K3RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.082µF
 - Capacitance tolerance is ±10%
 - 25V DC rated voltage
 - 100% pure matte tin-plated termination finish allowing for excellent solderability
 - Operating temperature range from -55 to 125°C
 - Non-polar device, minimizing installation concerns
 
Technical Specifications
0.082µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0603C823K3RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate