Print Page
R79IC2150DQ45J
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.015 µF, ± 5%, 160 V, 250 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR79IC2150DQ45J
Order Code4377356
Product RangeR79 Series
Technical Datasheet
2,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.276 |
7500+ | € 0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 690.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR79IC2150DQ45J
Order Code4377356
Product RangeR79 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width3.5mm
Product Height7.5mm
Product RangeR79 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.015µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
3.5mm
Product Range
R79 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability