Print Page
PEG124PL347VQL1
Electrolytic Capacitor, 470 µF, 100 V, -10%, +30%, Axial Leaded, 22000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEG124PL347VQL1
Order Code4377194
Product RangePEG124 Series
Technical Datasheet
1,137 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | € 7.600 |
45+ | € 7.140 |
Price for:Each
Minimum: 15
Multiple: 15
€ 114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoPEG124PL347VQL1
Order Code4377194
Product RangePEG124 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature22000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter20mm
Product Length46mm
Product Width-
Product Height-
Product RangePEG124 Series
ESR0.21ohm
Ripple Current904mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
22000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
20mm
Product Width
-
Product Range
PEG124 Series
Ripple Current
904mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
46mm
Product Height
-
ESR
0.21ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability