LDEIE3150KA5N00
General Purpose Film Capacitor, Metallized PEN Stacked, 2824 [7260 Metric], 0.15 µF, ± 10%, 120 V
Quantity | Price (ex VAT) |
---|---|
1750+ | € 0.697 |
5250+ | € 0.683 |
Product Information
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Metallized PEN Stacked
0.15µF
120V
Surface Mount
GRADE II (Test Condition A)
LDE Series
125°C
2824 [7260 Metric]
± 10%
250V
SMD
-
-55°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate