Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-001T-P0.5L
Order Code2320539
Product RangePH
Technical Datasheet
41,785 In Stock
16,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.112 |
200+ | € 0.0291 |
600+ | € 0.0242 |
1600+ | € 0.0218 |
4000+ | € 0.0205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-001T-P0.5L
Order Code2320539
Product RangePH
Technical Datasheet
Product RangePH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithPAD Series 2mm Pitch Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PH series wire-to-board Crimp style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The contact has a long wire strip holding length. The fully shrouded header can be used for the KR/KRD/CR insulation displacement connectors.
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
- Surface mount model (SMT)
Applications
Industrial
Technical Specifications
Product Range
PH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
PAD Series 2mm Pitch Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136