Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-08V-S
Order Code1830732
Product RangePA
Technical Datasheet
27,805 In Stock
26,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.114 |
500+ | € 0.0959 |
1000+ | € 0.0913 |
2500+ | € 0.0879 |
5000+ | € 0.0845 |
10000+ | € 0.0828 |
Price for:Each
Minimum: 100
Multiple: 100
€ 11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-08V-S
Order Code1830732
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions8Ways
Pitch Spacing2mm
For Use WithPA Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- White coloured 8 ways socket housing for PA series connectors
- Made of polyamide (PA 66)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PA
No. of Positions
8Ways
For Use With
PA Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PAP-08V-S
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363