Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS6-1 (LF) K
Order Code9993258
Product RangeFVGS
Technical Datasheet
56 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.330 |
10+ | € 9.760 |
25+ | € 9.280 |
100+ | € 8.910 |
250+ | € 8.590 |
500+ | € 8.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 12.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS6-1 (LF) K
Order Code9993258
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangeFVGS
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for FVGS6-1 (LF) K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126779