Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.724 |
100+ | € 0.588 |
500+ | € 0.452 |
1000+ | € 0.441 |
2500+ | € 0.430 |
Product Information
Product Overview
The PH series top entry, surface mount shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. Its housing is made up of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its compact size and surface mount termination, this connector meets the demand for high-density mounting of components inside electronic products.
- Current rating of 2A
- Voltage rating of 100VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 32AWG to 24AWG
- Number of contacts varies from 2 to 16 pins
- Contact material is brass
- Tin plated contact
- UL, CSA and TUV certified
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2mm
4Contacts
PH
Copper Alloy
PCB Header
Technical Docs (1)
Alternatives for B4B-PH-SM4-TB(LF)(SN)
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate