Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-M1.5
Order Code2848124
Technical Datasheet
26 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.600 |
5+ | € 25.650 |
10+ | € 23.690 |
25+ | € 22.660 |
50+ | € 21.940 |
100+ | € 21.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-M1.5
Order Code2848124
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type BN Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
N Straight Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05