Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-M1.0
Order Code2848111
Technical Datasheet
14 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.080 |
5+ | € 23.520 |
10+ | € 21.960 |
25+ | € 21.010 |
50+ | € 20.330 |
100+ | € 19.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-M1.0
Order Code2848111
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorBNC Plug to SMA Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3ft
Jacket ColourWhite
Cable Length - Metric1m
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0028-M1.0 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
3ft
Cable Length - Metric
1m
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031606