Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006
Order Code2579726
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.440 |
10+ | € 20.040 |
25+ | € 14.980 |
100+ | € 14.060 |
250+ | € 13.620 |
500+ | € 13.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006
Order Code2579726
Technical Datasheet
Connector Type ASMB Straight Plug
Connector to ConnectorSMB Plug to SMB Plug
Connector Type BSMB Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourGrey
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 415-0003-006 is a 6-inch RG-316 RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection.
- 1000Vrms Dielectric withstanding voltage
- 335Vrms Working voltage
- 4GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Straight Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Colour
Grey
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134