Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0772-001
Order Code2340474
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0772-001
Order Code2340474
Technical Datasheet
Connector TypeTip Plug
For Use With2mm Standard Tip Jack
Breakdown Voltage3.5kV
Current Rating10A
Wire Size AWG Max16AWG
Insulator ColourRed
Product Range-
Product Overview
The 105-0772-001 is a red insulated standard Tip Plug with nickel-plated brass contact and nylon 6/6 insulated handle.
- Solder or crimp type connection
- Accepts wire sizes up to 16 gauge
- 0.010Ω Maximum contact resistance
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3.5kV
Wire Size AWG Max
16AWG
Product Range
-
For Use With
2mm Standard Tip Jack
Current Rating
10A
Insulator Colour
Red
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159