Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R5BV4T
Order Code1885305
Product RangeS Series
Also Known AsQSCF500Q1R5B1GV001T
Technical Datasheet
7,549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0689 |
100+ | € 0.0466 |
500+ | € 0.0428 |
2500+ | € 0.0337 |
5000+ | € 0.0316 |
10000+ | € 0.0294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R5BV4T
Order Code1885305
Product RangeS Series
Also Known AsQSCF500Q1R5B1GV001T
Technical Datasheet
Capacitance1.5pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S1R5BV4T is an ultra-low loss Multilayer Ceramic Capacitor with Ni/Sn-plated (green) termination, ultra high Q NPO dielectric and 0402 case. The S series low ESR capacitor is typically used in infrastructure and industrial markets and high frequency applications.
- Miniature size
- High self-resonance frequencies
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
Capacitance
1.5pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 500R07S1R5BV4T
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003