| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 108.830 |
Product Information
Product Overview
2450L/C402D is an application specific integrated passive kit. It is a 2.45GHz designer kit for WLAN, Bluetooth, ISM and 802.11 with 0402 capacitor, 0402 inductor and RF components. The multi-layer ceramic capacitors in these kits can be used for PA matching, output matching networks and perform functions such as RF by-pass, DC block, a discrete coupler, or detector giving you optimum input R.L (VSWR) due to our ultra high Q properties.
- 0402 S-series capacitors, 0402 inductors and 2.45GHz RF components
Contents
6 PCS. EA. band pass filters (2450BP15B100, 2450BP18C100C, 2450BP18C100D, 2450BP39C100C, 2450BP41D100B), 6 PCS. EA. chip antenna (2450AT18A100, 2450AT42A100, 2450AT45A100), 6 PCS. EA. low pass filters (2450LP14A100, 2450LP14B100, 2450LP15A050), 6 PCS. EA. balun (2450BL15B050, 2450BL15B100, 2450BL15K100), 6 PCS EA diplexer (2450DP15A5512, 2450DP15D5400), 50 PCS. EA. MLCC (pF) (0.3 B. 0.5 B. 1.0 B, 1.5 B, 1.8 B, 2.2 B, 2.7 B, 3.3 B, 3.9 B, 4.7 B, 5.6 C, 6.8 C, 8.2 C, 10 J), 50 PCS. EA. MLCI (nH).
Technical Specifications
0402 S-Series Capacitors, 0402 Inductors & 2.45GHz RF Components
No SVHC (17-Jan-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate