Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No160X41W105MV4E
Order Code1886169
Product RangeX2Y Series
Also Known AsEMDF160W105M1GV001E
Technical Datasheet
195 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.661 |
50+ | € 0.544 |
250+ | € 0.411 |
500+ | € 0.337 |
1000+ | € 0.290 |
2000+ | € 0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No160X41W105MV4E
Order Code1886169
Product RangeX2Y Series
Also Known AsEMDF160W105M1GV001E
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage Rating16V
Current Rating-
Capacitor Case / Package1210 [3225 Metric]
Capacitor Case Style1210 [3225 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width2.5mm
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1µF
Voltage Rating
16V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Mounting
Surface Mount
Product Length
3.2mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
16V
Current Rating
-
Capacitor Case Style
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Product Width
2.5mm
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 160X41W105MV4E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008