Print Page
LP402025JU
Rechargeable Battery, 3.7 V, Lithium Ion, 150 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.360 |
5+ | € 10.190 |
10+ | € 9.580 |
20+ | € 8.540 |
50+ | € 7.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP402025JU
Order Code4551050
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity150mAh
Battery Size Code-
Battery TerminalsWire Leads
External Height4.5mm
Pack Quantity1
External Width20.5mm
External Depth27mm
Weight5g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
150mAh
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
27mm
Battery IEC Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
4.5mm
External Width
20.5mm
Weight
5g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3480