Print Page
ER14250J-T
Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Solder Tab, 1
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.480 |
5+ | € 6.510 |
10+ | € 6.090 |
20+ | € 5.720 |
50+ | € 5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14250J-T
Order Code4200212
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.2Ah
Battery TerminalsSolder Tab
External Height25.4mm
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Non rechargeable battery
- 1/2 AA cell size reference, Li-SoCl2 chemistry, UL 1642 MH62838
- Nominal voltage of 3.6V, nominal capacity of 1.2Ah
- Maximum continuous current of 15mA
- Maximum pulse current of 100mA (100mA/0,1 sec pulses, drained every 2 min at 25°C)
- Operating temperature range from -60°C to +85°C
- Storage temperature is 30°C max, weight is approximately 10g
- Reliable energy for your application, standard cells and customized packs
- ESD protection, battery certification experts
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
External Height
25.4mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
Solder Tab
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0103
UN Hazard Code:3090