Print Page
CR 1632
Battery, 3 V, CR1632, Lithium Manganese Dioxide, 135 mAh, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 1632
Order Code4141497
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR1632
Battery TechnologyLithium Manganese Dioxide
Battery Capacity135mAh
External Diameter16mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Lithium coin cell
- 3V nominal voltage, 135mAh nominal capacity
- 30Kohm standard load, 0.2mA standard current
- 1mA maximum continuous current, 8mA maximum pulse current
- Operating temperature range from -30°C to +70°C
- Weight is approximately 1.8g
- Li/MnO2 chemistry
- UL1642 MH62838 recognized
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
16mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR1632
Battery Capacity
135mAh
External Height
3.2mm
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
UN Hazard Code:3090