Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No536006006
Order Code4883524
Product RangeRapid Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.230 |
10+ | € 14.010 |
25+ | € 11.860 |
100+ | € 11.750 |
250+ | € 11.640 |
500+ | € 11.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAEGER
Manufacturer Part No536006006
Order Code4883524
Product RangeRapid Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRapid Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
Product Range
Rapid Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02