Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP60-12A
Order Code2674735
Product RangeHiPerFRED
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.110 |
5+ | € 7.920 |
10+ | € 6.730 |
50+ | € 6.440 |
100+ | € 6.140 |
250+ | € 6.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP60-12A
Order Code2674735
Product RangeHiPerFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max3.18V
Reverse Recovery Time40ns
Forward Surge Current500A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2Pins
Product RangeHiPerFRED
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
3.18V
Forward Surge Current
500A
Diode Case Style
TO-247AC
Product Range
HiPerFRED
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006