Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-212B/4044
Order Code2836965
Product RangeH48M
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-212B/4044
Order Code2836965
Product RangeH48M
Technical Datasheet
Product RangeH48M
Switch OperationMaintained
Panel Cutout Diameter19.5mm
Pushbutton Actuator StyleRound
Contact ConfigurationSPDT-DB
Actuator / Cap ColourNatural
Contact Current Max10A
Contact Voltage AC Nom250V
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Voltage DC Nom28V
Contact Current DC Max10A
IP RatingIP67
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
H48M
Panel Cutout Diameter
19.5mm
Contact Configuration
SPDT-DB
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage DC Nom
28V
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (17-Jan-2022)
Switch Operation
Maintained
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Current DC Max
10A
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01