Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No57-112G
Order Code4389402
Product Range57
Technical Datasheet
1,304 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.500 |
5+ | € 19.990 |
10+ | € 17.550 |
20+ | € 16.000 |
50+ | € 15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No57-112G
Order Code4389402
Product Range57
Technical Datasheet
Product Range57
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max400mA
Contact Voltage AC Max125V
Actuator / Cap ColourNatural
Contact Current AC Max400mA
Contact Voltage VAC32V
Operating Force3N
Contact Current DC Max100mA
Contact Voltage VDC50V
Contact Voltage DC Max50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature vandal resistant sealed pushbutton switch with LED status illumination suitable for harsh environments. The switch mounts easily into panels of maximum 3mm thickness. The front panel sealing to IP67 is achieved by use of a sealing washer which is fitted behind the bezel of the switch body before it is inserted into the panel hole cut-out.
- Wide temperature range up to 125°C
- Panel sealed to IP67
- Gold plated palladium nickel contacts
- Solder terminals
- Standard round bezel
- Mounts easily into panels of maximum 3mm thickness
- Locknut is supplied with switch
Applications
Automation & Process Control, Security, Medical
Technical Specifications
Product Range
57
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round
Contact Voltage AC Max
125V
Contact Current AC Max
400mA
Operating Force
3N
Contact Voltage VDC
50V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Contact Current Max
400mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
32V
Contact Current DC Max
100mA
Contact Voltage DC Max
50V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 57-112G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014