Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.490 |
10+ | € 1.970 |
100+ | € 1.810 |
250+ | € 1.650 |
500+ | € 1.530 |
1000+ | € 1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST04AH00
Order Code1188216
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions4Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST04AH00 is a 4-way Plug Strain Relief Hood made of nylon (polyamide) for snap together rectangular connectors.
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
4Ways
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002651