Print Page
Image is for illustrative purposes only. Please refer to product description.
1,071 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.040 |
10+ | € 2.120 |
100+ | € 2.070 |
250+ | € 1.910 |
500+ | € 1.800 |
1000+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST03AH00
Order Code1188214
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions3Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST03AH00 is a 3-way Plug Strain Relief Hood made of nylon (polyamide) for snap together rectangular connectors.
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
3Ways
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002277