Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAU15PK87
Order Code2487886
Product RangeDAU
Technical Datasheet
46,086 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.780 |
3+ | € 16.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAU15PK87
Order Code2487886
Product RangeDAU
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAU
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAU
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011431