Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAU15PAD
Order Code2487882
Product RangeDAU
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.830 |
3+ | € 28.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAU15PAD
Order Code2487882
Product RangeDAU
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAU
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAU
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability