Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192991-0097
Order Code2844191
Product RangeTrident Series
Technical Datasheet
558 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.910 |
10+ | € 4.100 |
25+ | € 3.730 |
50+ | € 3.620 |
100+ | € 3.500 |
250+ | € 3.410 |
500+ | € 3.300 |
1000+ | € 3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192991-0097
Order Code2844191
Product RangeTrident Series
Technical Datasheet
Product RangeTrident Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithITT Cannon Trident Series Circular Connectors
Wire Size AWG Min-
Contact MaterialBrass
Technical Specifications
Product Range
Trident Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
ITT Cannon Trident Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 192991-0097
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000694