Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.790 |
Product Information
Product Overview
TLE9879 EvalKit offers complete evaluation of all functions and peripherals of the TLE9879QXA40 and allows direct connection to a BLDC motor via MOSFETS in B6- bridge configuration, it includes: B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger. This evaluation kit uses the super set device TLE9879QXA40 and can therefore be used for the evaluation of all devices within the product family TLE987x. It contains the TLE9879 and its typical application circuit including three MOSFET half bridges to drive a BLDC motor. The board is ready to connect with car supply or similar and has an on-board J-Link debugger. The evaluation board can be operated by standard laboratory equipment as power supply and LIN communication are working via banana jacks. Debugging and UART are provided via an USB interface combined with an on-board Segger J-Link (XMC4200).
- Maximum output voltage is 16V
- Supply voltage range from 12V to 28V
- Maximum motor current of 20A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
BLDC Motor Driver
Motor Driver
Eval Kit TLE9879QXA40
No SVHC (21-Jan-2025)
Infineon
TLE9879QXA40
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate