Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE75602ESHDBTOBO1
Order Code4410908
Also Known AsSP002641482
Accessory TypeDaughter Board
For Use WithInfineon SPIDER+ Motherboards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE75602ESHDBTOBO1 is a TLE75602-ESH DB contains the daughter board PCB and an assembled TLE75602-ESH for evaluation tasks. The DB is ready to be mounted on the SPIDER+ mother board. Typical applications include body control module (BCM), power distribution box, HVAC flap control, LED lighting, small bulb and small ECU supply.
- SPIDERPLUSMB-EVAL mother board is used for testing devices of the SPIDER+ and SPIDER+ LED families
- SPIDER+ LED is a specific family designed for driving LED, bulbs, fully compatible w/ SPIDER+ family
- Supply voltage range from 5V to 28V (can be lower than minimum limit)
- Targeted for industrial and automotive applications
Technical Specifications
Accessory Type
Daughter Board
Product Range
-
For Use With
Infineon SPIDER+ Motherboards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18