Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.370 |
10+ | € 3.900 |
25+ | € 3.680 |
50+ | € 3.520 |
100+ | € 3.370 |
250+ | € 3.280 |
500+ | € 3.180 |
Product Information
Product Overview
TLE4999C8XUMA1 is a programmable dual channel linear hall single sensor with a fast SPC interface. With a bus-capable digital Short-PWM-Code (SPC) interface. Both channels are integrated on one die in the chip. The highly accurate measurement channels (main and sub) can be used for a plausibility check on the system level. This enables a high diagnostic coverage. The sensor is developed in compliance with ISO 26262 (first edition 2011), supporting safety requirements on system level rated up to ASIL D. Highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation. Ideal for robust replacement of potentiometers: No mechanical abrasion, resistant to humidity, temperature, pollution, and vibration, linear and angular position sensing in automotive and industrial applications with highest accuracy requirements, suited for safety applications such as pedal position, throttle position, and steering torque sensing.
- Two highly accurate redundant Hall measurement channels (main and sub) integrated on one chip
- High diagnostic coverage by plausibility checking of main and sub signal on system level
- Fast digital SPC interface with 0.5µs unit time transmission of main, sub signals less than 500µs
- Bus-capability for up to 4 sensor ICs on one data line
- Digital temperature and stress compensation
- Reverse-polarity and over voltage protection for VDD, GND and OUT pins
- Main and sub channel programmable independently in EEPROM
- Multipoint calibration up to 9 points, frame holder mechanism, AEC qualified
- Single-wire SICI programming interface on output pin, 2 x 16 bit user-configurable ID in EEPROM
- PG-TDSO-8-1 package, operating automotive temperature range from -40°C to 125°C
Technical Specifications
Linear
5mA
8Pins
5.5V
125°C
AEC-Q100
No SVHC (21-Jan-2025)
TDSO
TDSO
4.5V
-40°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate