Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
10+ | € 1.630 |
50+ | € 1.530 |
100+ | € 1.340 |
250+ | € 1.290 |
500+ | € 1.230 |
1000+ | € 1.160 |
2500+ | € 1.130 |
Product Information
Product Overview
The TLE4270-2G is a 5V low drop Fixed Voltage Regulator for use in automotive electronics. The maximum input voltage is 42V and up to an input voltage of 26V and for an output current up to 650mA and it regulates the output voltage within a 2% accuracy. The short-circuit protection limits the output current of more than 650mA. The device incorporates overvoltage protection and a temperature protection which turns-OFF the device at high temperatures.
- Reset functionality
- Adjustable reset time
- Integrated over-temperature protection
- Reverse polarity protection
- Short-circuit protection
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
42V
5V
-
Positive Output
650mA
350mV
TO-263 (D2PAK)
-40°C
5V 650mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
6V
1Outputs
5V
-
650mA
350mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate