Print Page
3,521 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.920 |
10+ | € 4.280 |
25+ | € 4.110 |
50+ | € 3.940 |
100+ | € 3.880 |
250+ | € 3.830 |
500+ | € 3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMA12070PXUMA1
Order Code2947807
Product RangeMERUS
Also Known AsMA12070P, SP002478966
Technical Datasheet
Output Power x Channels @ Load80W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4V to 26V
IC Case / PackageQFN-EP
No. of Pins64Pins
Load Impedance8ohm
Output TypeBTL, 4 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMERUS
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQFN-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power30W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
80W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
QFN-EP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
4V to 26V
No. of Pins
64Pins
Output Type
BTL, 4 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN-EP
Automotive Qualification Standard
-
Output Power
30W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524