Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 101.770 |
Product Information
Product Overview
KITXMC43RLXECATV21TOBO1 is a XMC4300 Relax EtherCAT ® kit. The XMC4300 Relax EtherCAT® kit is designed to evaluate the capabilities of the XMC4300 microcontroller especially in EtherCAT® server applications. ModusToolbox™ software supports application development using the XMC4300 Relax EtherCAT ® evaluation kit by providing board support package (BSP) and validated code examples to help you get started. XMC4300-F100 microcontroller based on ARM ® Cortex ®-M4 at 144MHZ, integrated EtherCAT ® server controller, 256KB flash and 128KB RAM. The XMC4300 Relax EtherCAT® kit must be supplied by an external 5V DC power supply connected to any of the micro USB plugs (X100, X101). Out of the box with the pre-programmed EtherCAT® server application and the on-board debug probe in operation, the XMC4300 Relax EtherCAT® Kit typically draws about 440mA in an EtherCAT® environment. This current can be delivered via the USB plug of a PC, which is specified to deliver up to 500mA.
- On-board debug probe with USB interface supporting SWD + SWO
- Virtual COM port via on-board debug probe
- EtherCAT® components: 2 EtherCAT® phys and 2 RJ45 jacks
- Prepared for EtherCAT® Phy-2-Phy connection for backplane applications (assembly option)
- Arduino hardware compatible 3.3V and 5V pinout
- mikroBUS hardware compatible for click boards, CAN transceiver and CAN connector (D-Sub DE-9)
- USB interface (Micro-AB USB plug)
- ESD and reverse current protection
- Voltage regulator 5 V -> 3.3, 2x user button and 2x user LED
- Reset push-button, 12MHz crystal, 32.768KHz RTC crystal
Technical Specifications
Infineon
XMC4000
Cortex-M4
Evaluation Board XMC4300
No SVHC (21-Jan-2025)
32bit
ARM
XMC4300
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate