Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.920 |
Product Information
Product Overview
KITLGPWRBOM013TOBO1 is a kit power board for low voltage drives scalable power demo board using IPTG014N10NM5. This kit power board module with 100V OptiMOS™ MOSFET in TOLG package represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge based power topology. This power board is equipped with the OptiMOS™ power MOSFET IPTG014N10NM5 which comes in the improved TO-leaded package with gullwing leads. With a compatible footprint to TO-leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ~60 percent board space reduction. Typical applications include prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- 100V TOLG
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
- High performance capability
- High system reliability
- High efficiency and lower EMI
Technical Specifications
Power Board Module
-
Infineon LVD Scalable Power Demonstration Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate