Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.080 |
Product Information
Product Overview
KITLGPWRBOM009TOBO1 is a modular half-bridge power PCB with OptiMOS™ Fast Diode (FD) power MOSFETs, for individual or paralleled MOSFET application. This kit power board module utilizing the OptiMOS™ Fast Diode (FD) 200 V MOSFET in D²PAK represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge based power topology. Typical applications include prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- 200V D2PAK
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
Technical Specifications
Power Board Module
-
Infineon LVD Scalable Power Demonstration Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate