Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.180 |
10+ | € 4.790 |
25+ | € 4.440 |
50+ | € 4.220 |
100+ | € 3.960 |
250+ | € 3.880 |
500+ | € 3.800 |
Product Information
Product Overview
The IR2130SPBF is a high voltage/high speed power MOSFET and IGBT Driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under-voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operate up to 600 volts.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage
- dV/dt Immune
- Gate drive supply range from 10 to 20V
- Under-voltage lockout for all channels
- Over-current shutdown turns off all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- Outputs out of phase with inputs
- Cross-conduction prevention logic
- Fully operational to +600V
- 2.5V Logic compatible
Applications
Consumer Electronics, Industrial
Technical Specifications
6Channels
3 Phase Bridge
28Pins
Surface Mount
250mA
10V
-40°C
675ns
-
-
-
MOSFET
SOIC
Inverting
500mA
20V
125°C
425ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate