Print Page
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
10+ | € 2.140 |
25+ | € 2.020 |
50+ | € 1.900 |
100+ | € 1.780 |
250+ | € 1.750 |
500+ | € 1.710 |
1000+ | € 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC101TQ048XUMA1
Order Code2877640
Product RangeiMOTION
Also Known AsIMC101T-Q048, SP001704748
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeiMOTION
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
iMOTION Eval boards and IMOTION LINK for the Next generation of iMOTION Motor control IC's. Featuring Field proven Advanced Motion Control Engine (MCE) with single-shunt or leg shunt sensorless FOC control. Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools and no coding required for motor control functions. The iMOTION LINK is needed by customers building their own PCB based on iMOTION™ controllers.
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
iMOTION
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN
Motor Type
Brushless DC, PMSM
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
Product traceability