Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.680 |
10+ | € 2.650 |
100+ | € 1.940 |
500+ | € 1.600 |
1000+ | € 1.530 |
Product Information
Product Overview
IDL10G65C5XUMA2 is a 5th generation thinQ!™ Schottky barrier diode. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc x Vf). The new thinQ!™ Generation 5 has been designed to complement our 650V CoolMOS™ families this ensures meeting the most stringent application requirements in this voltage range. Application includes switch mode power supply, power factor correction, solar inverter, uninterruptible power supply.
- Revolutionary semiconductor material silicon carbide, benchmark switching behaviour
- No reverse recovery/ No forward recovery, temperature independent switching behaviour
- High surge current capability, qualified according to JEDEC for target applications
- Breakdown voltage tested at 22mA
- Optimized for high temperature operation
- System efficiency improvement over Si diodes, reduced EMI
- System cost / size savings due to reduced cooling requirements
- Enabling higher frequency / increased power density solutions
- Higher system reliability due to lower operating temperatures
- PG-VSON-4 package, operating junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
thinQ Gen V Series
650V
15nC
4 Pin
Surface Mount
No SVHC (21-Jan-2025)
Single
10A
VSON
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate