Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDK06G65C5XTMA2
Order Code3267605
Product RangethinQ Gen V Series
Also Known AsIDK06G65C5, SP001632974
Technical Datasheet
1,833 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
10+ | € 1.900 |
100+ | € 1.400 |
500+ | € 1.160 |
1000+ | € 0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDK06G65C5XTMA2
Order Code3267605
Product RangethinQ Gen V Series
Also Known AsIDK06G65C5, SP001632974
Technical Datasheet
Product RangethinQ Gen V Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge10nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
thinQ Gen V Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
10nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability