Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDDD04G65C6XTMA1
Order Code2895602
Product RangeCoolSiC 6G 650V
Also Known AsIDDD04G65C6, SP001679784
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDDD04G65C6XTMA1
Order Code2895602
Product RangeCoolSiC 6G 650V
Also Known AsIDDD04G65C6, SP001679784
Technical Datasheet
Product RangeCoolSiC 6G 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current13A
Total Capacitive Charge6.9nC
Diode Case StyleHDSOP
No. of Pins10 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IDDD04G65C6XTMA1
1 Product Found
Product Overview
The CoolSiC™ generation G6 is the leading edge technology from Infineon for the SiC Schottky barrier diodes. The G6 is an advancement of Infineon's G5 technology with the introduction of a novel Schottky metal system. The CoolSiC™ Schottky diode G6 has been designed to complement our 600V and 650V CoolMOS™ 7 families, meeting the most stringent application requirements in this voltage range. Offering key benefits such as System cost and size savings due to the reduced cooling requirements as well as enabling higher frequency and increased power density.
Technical Specifications
Product Range
CoolSiC 6G 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
6.9nC
No. of Pins
10 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Diode Configuration
Single
Average Forward Current
13A
Diode Case Style
HDSOP
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005