Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS300R12N3E7BPSA1
Order Code4263419
Product RangeEconoPACK 3 Series
Also Known AsFS300R12N3E7, SP005558999
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 129.570 |
5+ | € 126.980 |
10+ | € 124.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 129.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS300R12N3E7BPSA1
Order Code4263419
Product RangeEconoPACK 3 Series
Also Known AsFS300R12N3E7, SP005558999
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPACK 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPACK 3 Series
Continuous Collector Current
300A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability