Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF200R06KE3HOSA1
Order Code2839509
Also Known AsFF200R06KE3, SP000085283
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R06KE3HOSA1
Order Code2839509
Also Known AsFF200R06KE3, SP000085283
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current260A
Continuous Collector Current260A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd680W
Power Dissipation680W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
260A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
680W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Transistor Polarity
N Channel
Continuous Collector Current
260A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
680W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345184