Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5PBPSA1
Order Code2986366
Product RangePrimePACK 2
Also Known AsFF1200R12IE5P, SP001657864
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 708.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 708.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5PBPSA1
Order Code2986366
Product RangePrimePACK 2
Also Known AsFF1200R12IE5P, SP001657864
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
DC Collector Current1.2kA
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation20mW
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins10Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
1.2kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
20mW
Operating Temperature Max
175°C
Transistor Case Style
Module
No. of Pins
10Pins
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 2
Transistor Polarity
Dual N Channel
Continuous Collector Current
1.2kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Junction Temperature Tj Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability