Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 258.300 |
Product Information
Product Overview
EVALXDPP1100Q024DBTOBO1 daughter board is used for testing and programming the XDPP1100 VQFN 4mm x 4mm 24-pin version controller. An onboard I2C connector allows the user to interface with the XDPP1100 controller through Infineon’s graphical user interface (GUI) and a USB-to-I2C dongle. The GUI is available to users as a complimentary tool that can be downloaded from Infineon developer centre. The daughter board consists of the control circuitry such as analogue filters for processing feedback signals from the power board, PWM outputs, digital inputs and outputs, I2C connector, Cortex® JTAG/SWD debug port, LED indicators and the XDPP1100-Q024 controller. It can be powered using external 3.3V, or 3.3V supply from the power board.
- DB can be used as a standalone FW development tool, or used with power board as a complete EVK
Technical Specifications
Digital Power Controller Daughter Board XDPP1100-Q024
-
Infineon EVAL-600W-FBFB-XDPP Power Boards, Stand-Alone for FW Development
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate