Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALTDA388261VOUTTOBO1
Order Code4531839
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTDA38826
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board TDA38826
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALTDA388261VOUTTOBO1 is an evaluation board to evaluate TDA38826 synchronous buck regulator, providing a compact, high-performance, and flexible solution in a small 3 mm x 4 mm QFN package. Key features offered by the TDA38826 include internal soft-start, precision 0.9V reference voltage, power good, thermal protection, programmable switching frequency in the range of 600KHz to 1MHz, enable input, input undervoltage lockout (UVLO) for proper start-up, latched-off overvoltage protection (OVP), latched off overcurrent protection (OCP), and pre-bias start-up.
- VIN = +12V, VOUT = +1V at 0 to20A
- FSW = 600KHz/800KHz/1000KHz
- L = 220nH
- CIN = 10x22µF (25V, ceramic 0805) + 1x2.2µF (25V, ceramic 0805) + 1x330µF (25V, electrolytic, opt)
- COUT = 10 x 47µF (6.3V, ceramic 0805) + 1 x 2.2µF (6.3V, ceramic 0805)
- PCB is a six-layer board using FR4 material
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board TDA38826
Automotive Qualification Standard
-
Silicon Core Number
TDA38826
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2