Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.990 |
Product Information
Product Overview
The EVALM11302TOBO1 from Infineon is a XMC1302 control card. This board is a motor control board powered by XMC 1302 ARM Cortex M0 MCU. The XMC1302 microcontroller brings together ARM Cortex-M0 core and market proven and differentiating peripherals in a leading edge 65nm manufacturing process. It includes an isolated J-Link interface by Segger. The hardware is prepared to use HALL or latest innovation of 3D magnetic sensor. This board houses XMC1302 microcontroller from Infineon Technologies, a power board connector, an interface for bipolar latching hall effect position sensors, an encoder sensor interface connector, a USIC interface and an isolated on-board debug interface. The board along with a three phase inverter demonstrates the capabilities of XMC1302 in motor control application. The main use case for this board is to demonstrate the motor control features of the XMC1302. The focus is safe operation under evaluation conditions.
- Sensorless motor control
- Hardware prepared for hall/3D sensor
- SEGGER J-Link LITE on-board debugger via USB connector
- µC probe-based GUI for parameterisation and tuning
- Software support for XMC with further application software
- Scalable use of iMOTION MADK power boards matching the motor
- Connection to power section via the power board connector
- Combined hall sensor and encoder interface
- 6 LEDs (2 power indicating LEDs, 1 user LED, 1 encoder enable LED and 2 debug LEDs)
- 16 pin debug connector supporting the Infineon DriveMonitor USB stick V2
Applications
Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Controller Board XMC1302
No SVHC (21-Jan-2025)
Infineon
XMC1302
iMOTION Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate