Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALIMI111T026TOBO1
Order Code4154413
Also Known AsSP005729093
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIMI111T026TOBO1
Order Code4154413
Also Known AsSP005729093
Application Sub TypeIntelligent Power Module
Silicon ManufacturerInfineon
Kit Application TypeMotor Driver
Silicon Core NumberIMI111T-026H
Kit ContentsEvaluation Board IMI111T-026H
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALIMI111T026TOBO1 is a full featured starter kit for IMI111T-026H iMOTION™ IPM. It provides a fully-integrated, turnkey, high voltage motor drive solution designed for high performance and high efficiency permanent magnet synchronous motor (PMSM)/ brushless direct current motor (BLDC) motor drive applications such as fans, pumps, and compressors. EVAL-IMI111T also comprises other necessary circuitry required for out-of-the-box evaluation of IMI111T iMOTION™ IPMs, such as rectifier and EMI filter stage, as well as an isolated debugger section with USB connection to the PC.
- 600VDC / 2A rating
- 1.5V VCE(sat) typical at 25°C
- Motion Control Engine (MCE) as ready-to-use controller solution for variable speed drives
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Single-shunt current sensing through direct interface
- On-board EMI filter
- Nominal input voltage 110VAC – 230VAC
- Measurement test points compatible with standard oscilloscope probes
- On-board debugger with 1KV isolation for isolated communication to a PC via USB
- NTC to reduce inrush current
Technical Specifications
Application Sub Type
Intelligent Power Module
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board IMI111T-026H
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IMI111T-026H
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001