Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.040 |
Product Information
Product Overview
EVALBDPSDDTOLGTOBO1 is a kit evaluation board - TOLG power for bidirectional battery disconnection using IPTG014N10NM5 and BAS3010B. This kit evaluation board for bidirectional battery disconnection is using TOLG power MOSFET IPTG014N10NM5 and BAS3010B. Bidirectional back-to-back MOSFET protection boards are used as static relays. Allowing safe and reliable bidirectional connection or disconnection of a circuit board. Typical functions of bidirectional disconnect boards are: Hotswap and in-rush turn on current control, reverse polarity protection, eFuse and short circuit protection, turn on and off of a power source. The modular Back-to-Back board can be placed on the high or low side of the power bus. Additionally, the board is stackable, allowing for high parallelization count of TOLG MOSFETs. Suitable LEVs, AGVs (Service robots), power tools, energy storage, backup systems applications.
- Stackable, allow high count of parallelization
- Onboard test points
- Graphical user interface
- Ease of use
- Fast prototyping
- Manage high current rates >3kA
- Operating voltage (VIN) range from 36 to 75V
- Continuous output current (IOUT) 0 to 30A
- Voltage across X4 is +/-15V
Technical Specifications
Power Management - Battery
IPTG014N10NM5
Evaluation Board IPTG014N10NM5
No SVHC (21-Jan-2025)
Battery Disconnect Switch
Infineon
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate