Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEB2ED24103D1BCDTOBO1
Order Code4410814
Also Known AsSP005750540
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEB2ED24103D1BCDTOBO1
Order Code4410814
Also Known AsSP005750540
Accessory TypeDaughter Board
For Use WithInfineon EB 2ED2410 3M Motherboards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EB2ED24103D1BCDTOBO1 is a EiceDRIVER™ APD 2ED2410-EM - 24V evaluation MOSFET daughterboard, common drain. This daughterboard belongs to a family of evaluation boards that can be combined with the 2ED2410-EM 24V evaluation motherboard(EB 2ED2410 3M). These daughterboards are used to address different MOSFET and shunt arrangements typically found in modern automotive power distributions for 12 and 24V board nets. This daughterboard EB 2ED2410 3D 1BCD is addressing one load channel and consisting of two 60V OptiMOS™ 5 power MOSFET (1.1mohm) in a back2back common drain configuration.
- Suitable for 12 and 24V board nets
- Combination with 2ED2410-EM 24V evaluation motherboard (EB 2ED2410 3M)
- 0.5mohm shunt resistor
- 60V OptiMOS™ 5 power MOSFET (1.1ohm) suitable for 12 and 24V board nets
- MOSFET temperature monitoring with NTC resistors
- Nominal current up to 20A continuous or 30A for 10 min
Technical Specifications
Accessory Type
Daughter Board
Product Range
-
For Use With
Infineon EB 2ED2410 3M Motherboards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18