Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.630 |
Product Information
Product Overview
EB2ED24103D1BCDPTOBO1 is an EiceDRIVER™ APD 2ED2410-EM - 24 V evaluation MOSFET daughterboard, common drain, pre-charging. This daughterboard belongs to a family of evaluation boards that can be combined with the 2ED2410-EM 24V evaluation motherboard (EB 2ED2410 3M). These daughterboards are used to address different MOSFET and shunt arrangements typically found in modern automotive power distributions for 12 and 24V board nets. This daughterboard EB 2ED2410 3D 1BCDP is addressing one load channel and consisting of two 60V OptiMOS™ 5 power MOSFET (1.1mohm) in a back2back common drain configuration. In addition, the load could be pre-charged with a dedicated pre-charge path.
- Suitable for 12 and 24V board nets
- Combination with 2ED2410-EM 24V evaluation motherboard (EB 2ED2410 3M)
- 0.5mohm shunt resistor
- 60V OptiMOS™ 5 power MOSFET (1.1ohm) suitable for 12 and 24V board nets
- MOSFET temperature monitoring with NTC resistors
- Dedicated pre-charge path for loads with high input capacitance
- Nominal current up to 20A continuous or 30A for 10 min
Technical Specifications
Daughter Board
-
Infineon EB 2ED2410 3M Motherboards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate